LMR60410Q - DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR60410QEVM

DigiKey Part Number
296-LMR60410QEVM-ND
Manufacturer
Manufacturer Product Number
LMR60410QEVM
Description
LMR60410-Q1 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR60410Q - DC/DC, Step Down Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Texas Instruments
Voltage - Input
8V ~ 36V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2.2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Voltage - Output
3.3V
Utilized IC / Part
LMR60410Q
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,007.20000¥1,007.20
Manufacturers Standard Package