
LMR51625YDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51625YDDCRTR-ND - Tape & Reel (TR) 296-LMR51625YDDCRCT-ND - Cut Tape (CT) 296-LMR51625YDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51625YDDCR |
Description | SIMPLE SWITCHER SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51625YDDCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.71000 | ¥18.71 |
| 10 | ¥13.83200 | ¥138.32 |
| 25 | ¥12.60200 | ¥315.05 |
| 100 | ¥11.25100 | ¥1,125.10 |
| 250 | ¥10.60732 | ¥2,651.83 |
| 500 | ¥10.24600 | ¥5,123.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.50533 | ¥28,515.99 |
| 6,000 | ¥9.31220 | ¥55,873.20 |
| 9,000 | ¥9.21550 | ¥82,939.50 |










