
LMR51450EVM | |
|---|---|
DigiKey Part Number | 296-LMR51450EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR51450EVM |
Description | EVAL BOARD FOR LMR51450 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR51450 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 5V |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Box | Voltage - Input 4V ~ 36V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LMR51450 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


