
LMR38015SDRRR | |
|---|---|
DigiKey Part Number | 296-LMR38015SDRRRTR-ND - Tape & Reel (TR) 296-LMR38015SDRRRCT-ND - Cut Tape (CT) 296-LMR38015SDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38015SDRRR |
Description | IC REG BUCK ADJ 1.5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Max) 80V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology | Package / Case |
Output Type | Supplier Device Package 12-WSON (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.17900 | ¥201.79 |
| 25 | ¥18.49160 | ¥462.29 |
| 100 | ¥16.64010 | ¥1,664.01 |
| 250 | ¥15.75732 | ¥3,939.33 |
| 500 | ¥15.52542 | ¥7,762.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.24587 | ¥42,737.61 |




