Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36015SBRNXR

DigiKey Part Number
296-LMR36015SBRNXRTR-ND - Tape & Reel (TR)
296-LMR36015SBRNXRCT-ND - Cut Tape (CT)
296-LMR36015SBRNXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36015SBRNXR
Description
IC REG BUCK ADJ 1.5A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36015SBRNXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-VQFN-HR (3x2)
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR36015SFBRNXRTexas Instruments10,677296-LMR36015SFBRNXRCT-ND¥34.90000Parametric Equivalent
In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.90000¥34.90
10¥26.43100¥264.31
25¥24.30720¥607.68
100¥21.97170¥2,197.17
250¥20.85692¥5,214.23
500¥20.77638¥10,388.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.94981¥56,849.43
Manufacturers Standard Package