LMR36015SBRNXR | ||
---|---|---|
DigiKey Part Number | 296-LMR36015SBRNXRTR-ND - Tape & Reel (TR) 296-LMR36015SBRNXRCT-ND - Cut Tape (CT) 296-LMR36015SBRNXRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR36015SBRNXR | |
Description | IC REG BUCK ADJ 1.5A 12VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR36015SBRNXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.61300 | ¥256.13 |
25 | ¥24.21440 | ¥605.36 |
100 | ¥20.98640 | ¥2,098.64 |
250 | ¥19.91028 | ¥4,977.57 |
500 | ¥17.86534 | ¥8,932.67 |
1,000 | ¥15.06719 | ¥15,067.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.31385 | ¥42,941.55 |