
LMR36006FSCQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36006FSCQRNXTQ1TR-ND - Tape & Reel (TR) 296-LMR36006FSCQRNXTQ1CT-ND - Cut Tape (CT) 296-LMR36006FSCQRNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006FSCQRNXTQ1 |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006FSCQRNXTQ1 Models |
Category | Voltage - Output (Max) 60V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36006CRNXR | Texas Instruments | 1,449 | 296-LMR36006CRNXRCT-ND | ¥20.67000 | Parametric Equivalent |
| LMR36006CRNXT | Texas Instruments | 357 | 296-LMR36006CRNXTCT-ND | ¥26.41000 | Parametric Equivalent |
| LMR36006FSCQRNXRQ1 | Texas Instruments | 1,840 | 296-LMR36006FSCQRNXRQ1CT-ND | ¥25.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.72500 | ¥207.25 |
| 25 | ¥19.00120 | ¥475.03 |
| 100 | ¥17.10570 | ¥1,710.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.20160 | ¥4,050.40 |
| 500 | ¥15.65692 | ¥7,828.46 |
| 750 | ¥15.38417 | ¥11,538.13 |
| 1,250 | ¥15.08196 | ¥18,852.45 |
| 1,750 | ¥14.90523 | ¥26,084.15 |
| 2,500 | ¥14.73538 | ¥36,838.45 |

