


LMR16030PDDAR | |
|---|---|
DigiKey Part Number | 296-47796-2-ND - Tape & Reel (TR) 296-47796-1-ND - Cut Tape (CT) 296-47796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16030PDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR16030PDDAR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR16030SDDAR | Texas Instruments | 173 | 296-47797-1-ND | ¥35.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥26.85300 | ¥268.53 |
| 25 | ¥24.69760 | ¥617.44 |
| 100 | ¥22.32900 | ¥2,232.90 |
| 250 | ¥21.19964 | ¥5,299.91 |
| 500 | ¥21.13066 | ¥10,565.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.36701 | ¥48,417.53 |





