Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6

LMR16006YQDDCTQ1

DigiKey Part Number
296-48928-2-ND - Tape & Reel (TR)
296-48928-1-ND - Cut Tape (CT)
296-48928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR16006YQDDCTQ1
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR16006YQDDCTQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
38.8V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.1MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
SOT-23-THIN
Voltage - Input (Max)
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,432
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥28.25000¥282.50
25¥26.00400¥650.10
100¥23.52810¥2,352.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.79804¥4,949.51
500¥19.15794¥9,578.97
750¥18.83751¥14,128.13
1,250¥18.48238¥23,102.97
1,750¥18.27475¥31,980.81
2,500¥18.07527¥45,188.18
Manufacturers Standard Package