LMR16006 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR16006 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
SIMPLE SWITCHER

LMR16006XEVM

DigiKey Part Number
296-43455-ND
Manufacturer
Manufacturer Product Number
LMR16006XEVM
Description
EVAL BOARD FOR LMR16006
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR16006 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
600mA
Manufacturer
Texas Instruments
Voltage - Input
6V ~ 60V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
700kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LMR16006
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package