


LMR14050SQDDAQ1 | |
|---|---|
DigiKey Part Number | 296-43689-ND |
Manufacturer | |
Manufacturer Product Number | LMR14050SQDDAQ1 |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SQDDAQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.90000 | ¥56.90 |
| 10 | ¥43.79000 | ¥437.90 |
| 75 | ¥37.55013 | ¥2,816.26 |
| 150 | ¥36.09800 | ¥5,414.70 |
| 300 | ¥34.90243 | ¥10,470.73 |
| 525 | ¥34.09381 | ¥17,899.25 |
| 1,050 | ¥33.25326 | ¥34,915.92 |
| 2,550 | ¥32.39056 | ¥82,595.93 |


