

LMR10520XSDE/NOPB | |
|---|---|
DigiKey Part Number | LMR10520XSDE/NOPBTR-ND - Tape & Reel (TR) LMR10520XSDE/NOPBCT-ND - Cut Tape (CT) LMR10520XSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10520XSDE/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10520XSDE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.47000 | ¥16.47 |
| 10 | ¥12.13100 | ¥121.31 |
| 25 | ¥11.04080 | ¥276.02 |
| 100 | ¥9.83380 | ¥983.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.25904 | ¥2,314.76 |
| 500 | ¥8.91238 | ¥4,456.19 |
| 750 | ¥8.73881 | ¥6,554.11 |
| 1,250 | ¥8.54646 | ¥10,683.07 |
| 1,750 | ¥8.43409 | ¥14,759.66 |
| 2,500 | ¥8.32597 | ¥20,814.92 |

