
LMP7732MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7732MM/NOPBTR-ND - Tape & Reel (TR) LMP7732MM/NOPBCT-ND - Cut Tape (CT) LMP7732MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7732MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7732MM/NOPB Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 5mA (x2 Channels) |
Series | Current - Output / Channel 49 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.99269 | ¥19,992.69 |
| 2,000 | ¥19.52428 | ¥39,048.56 |
| 3,000 | ¥19.28971 | ¥57,869.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.72000 | ¥35.72 |
| 10 | ¥26.99300 | ¥269.93 |
| 25 | ¥24.80640 | ¥620.16 |
| 100 | ¥22.40090 | ¥2,240.09 |
| 250 | ¥21.25336 | ¥5,313.34 |
| 500 | ¥21.12210 | ¥10,561.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.86000 | ¥32.86 |
| 10 | ¥24.71000 | ¥247.10 |
| 25 | ¥22.68640 | ¥567.16 |
| 100 | ¥20.45640 | ¥2,045.64 |
| 250 | ¥19.39260 | ¥4,848.15 |
| 500 | ¥19.20440 | ¥9,602.20 |

