
LMP7718MME/NOPB | |
|---|---|
DigiKey Part Number | 296-40282-2-ND - Tape & Reel (TR) 296-40282-1-ND - Cut Tape (CT) 296-40282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7718MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7718MME/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.57000 | ¥27.57 |
| 10 | ¥20.60000 | ¥206.00 |
| 25 | ¥18.86920 | ¥471.73 |
| 100 | ¥16.96390 | ¥1,696.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.05496 | ¥4,013.74 |
| 500 | ¥15.50686 | ¥7,753.43 |
| 750 | ¥15.23261 | ¥11,424.46 |
| 1,250 | ¥14.92855 | ¥18,660.69 |
| 1,750 | ¥14.75081 | ¥25,813.92 |
| 2,500 | ¥14.57992 | ¥36,449.80 |

