
LMP7709MT/NOPB | |
|---|---|
DigiKey Part Number | LMP7709MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7709MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7709MT/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 2.9mA (x4 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 5.9V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.35000 | ¥52.35 |
| 10 | ¥40.18400 | ¥401.84 |
| 94 | ¥33.93862 | ¥3,190.23 |

