
LMP7704MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35344-2-ND - Tape & Reel (TR) 296-35344-1-ND - Cut Tape (CT) 296-35344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7704MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7704MAX/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 2.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 86 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.09000 | ¥56.09 |
| 10 | ¥43.00300 | ¥430.03 |
| 25 | ¥39.74120 | ¥993.53 |
| 100 | ¥36.15480 | ¥3,615.48 |
| 250 | ¥34.84740 | ¥8,711.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.66826 | ¥79,170.65 |


