
LMP2011MFX/NOPB | |
|---|---|
DigiKey Part Number | LMP2011MFX/NOPBTR-ND - Tape & Reel (TR) LMP2011MFX/NOPBCT-ND - Cut Tape (CT) LMP2011MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2011MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2011MFX/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 4V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.35000 | ¥24.35 |
| 10 | ¥18.11200 | ¥181.12 |
| 25 | ¥16.55920 | ¥413.98 |
| 100 | ¥14.85460 | ¥1,485.46 |
| 250 | ¥14.04128 | ¥3,510.32 |
| 500 | ¥13.72526 | ¥6,862.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.64930 | ¥37,947.90 |
| 6,000 | ¥12.40547 | ¥74,432.82 |



