
LMKDB1120Z100NPPR | |
|---|---|
DigiKey Part Number | 296-LMKDB1120Z100NPPRTR-ND - Tape & Reel (TR) 296-LMKDB1120Z100NPPRCT-ND - Cut Tape (CT) 296-LMKDB1120Z100NPPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1120Z100NPPR |
Description | IC CLOCK BUFFER PCIE 80-VFLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-TLGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1120Z100NPPR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Ratio - Input:Output 1:20 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.97V ~ 3.6V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input LP-HCSL | Package / Case 80-VFLGA Exposed Pad |
Output LP-HCSL | Supplier Device Package 80-TLGA (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.17000 | ¥54.17 |
| 10 | ¥41.59800 | ¥415.98 |
| 25 | ¥38.45560 | ¥961.39 |
| 100 | ¥35.00360 | ¥3,500.36 |
| 250 | ¥33.46736 | ¥8,366.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.68658 | ¥76,716.45 |






