PCI Express (PCIe) IC 400MHz 1 Output 40-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1108Z85RKPT

DigiKey Part Number
296-LMKDB1108Z85RKPTTR-ND - Tape & Reel (TR)
296-LMKDB1108Z85RKPTCT-ND - Cut Tape (CT)
296-LMKDB1108Z85RKPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1108Z85RKPT
Description
IC CLOCK BUFFER PCIE 40-VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 40-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMKDB1108Z85RKPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Texas Instruments
Ratio - Input:Output
1:8
Series
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
PLL
No
Operating Temperature
-40°C ~ 105°C (TA)
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
LP-HCSL
Package / Case
40-VFQFN Exposed Pad
Output
LP-HCSL
Supplier Device Package
40-VQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.18000¥52.18
10¥40.04300¥400.43
25¥37.00000¥925.00
100¥33.65890¥3,365.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥34.71304¥8,678.26
500¥33.67326¥16,836.63
750¥33.15263¥24,864.47
1,250¥32.57575¥40,719.69
1,750¥32.23863¥56,417.60
2,500¥31.91425¥79,785.62
Manufacturers Standard Package