100 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6HA10000ADLET

DigiKey Part Number
296-LMK6HA10000ADLETTR-ND - Tape & Reel (TR)
296-LMK6HA10000ADLETCT-ND - Cut Tape (CT)
296-LMK6HA10000ADLETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6HA10000ADLET
Description
SILICONE OSC XO 100.0000MHZ HCSL
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
82mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VSON (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.039" (1.00mm)
Output
HCSL
Current - Supply (Disable) (Max)
13mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK6HA10000ADLERTexas Instruments1,249296-LMK6HA10000ADLERCT-ND¥47.72000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62