
LMK61PDEVM | |
|---|---|
DigiKey Part Number | 296-43789-ND |
Manufacturer | |
Manufacturer Product Number | LMK61PDEVM |
Description | EVAL BOARD FOR LMK61PD0A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK61PD0A2 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LMK61PD0A2 |
Manufacturer Texas Instruments | Primary Attributes USB Powered or External Supply |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Clock Oscillation |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥884.09000 | ¥884.09 |



