
LMK61E2BAA-SIAR | |
|---|---|
DigiKey Part Number | LMK61E2BAA-SIAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK61E2BAA-SIAR |
Description | IC OSC CLOCK 1GHZ 8QFM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E2BAA-SIAR Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 208mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Silicon | Package / Case 8-SMD Module |
Type VCXO | Supplier Device Package 8-QFM (7x5) |
Programmable Type Factory-Configured | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 10 MHz ~ 1 GHz | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 136 mA |
Output HCSL, LVDS, LVPECL | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥191.31131 | ¥478,278.27 |


