
LMK1D2108RGZT | |
|---|---|
DigiKey Part Number | 296-LMK1D2108RGZTTR-ND - Tape & Reel (TR) 296-LMK1D2108RGZTCT-ND - Cut Tape (CT) 296-LMK1D2108RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2108RGZT |
Description | IC CLK BUFFER 2:8 2GHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Clock, LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 2:8 | Package / Case 48-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.39000 | ¥199.39 |
| 10 | ¥159.90900 | ¥1,599.09 |
| 25 | ¥150.05400 | ¥3,751.35 |
| 100 | ¥141.82880 | ¥14,182.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥134.05564 | ¥33,513.91 |
| 500 | ¥130.94382 | ¥65,471.91 |






