
LMK1C1108EVM | |
|---|---|
DigiKey Part Number | 296-LMK1C1108EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMK1C1108EVM |
Description | EVAL BOARD FOR LMK1C1108 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK1C1108 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | LMK1C1108 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |


