
LMK04208NKDR | |
|---|---|
DigiKey Part Number | 296-51338-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04208NKDR |
Description | IC CLOCK DUAL PLL 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04208NKDR Models |
Category | Ratio - Input:Output 2:7 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.536GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -45°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 64-WFQFN Exposed Pad |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥83.64870 | ¥167,297.40 |



