
LMK00338RTAR | |
|---|---|
DigiKey Part Number | 296-37191-2-ND - Tape & Reel (TR) 296-37191-1-ND - Cut Tape (CT) 296-37191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00338RTAR |
Description | IC CLK BUF 400MHZ 1CIRC 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00338RTAR Models |
Category | Ratio - Input:Output 3:9 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe), SATA CPU | Package / Case 40-WFQFN Exposed Pad |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | Supplier Device Package 40-WQFN (6x6) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.30000 | ¥39.30 |
| 10 | ¥29.77700 | ¥297.77 |
| 25 | ¥27.39200 | ¥684.80 |
| 100 | ¥24.76980 | ¥2,476.98 |
| 250 | ¥23.52020 | ¥5,880.05 |
| 500 | ¥23.23156 | ¥11,615.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.45774 | ¥20,457.74 |
| 2,000 | ¥19.98635 | ¥39,972.70 |
| 3,000 | ¥19.75032 | ¥59,250.96 |










