


LMK00101SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39036-2-ND - Tape & Reel (TR) 296-39036-1-ND - Cut Tape (CT) 296-39036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00101SQE/NOPB |
Description | IC CLK BUFFER 3:10 200MHZ 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:10 200 MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00101SQE/NOPB Models |
Category | Output LVCMOS, LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 32-WQFN (5x5) |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.43000 | ¥74.43 |
| 10 | ¥57.81600 | ¥578.16 |
| 25 | ¥53.65240 | ¥1,341.31 |
| 100 | ¥49.07830 | ¥4,907.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥50.76980 | ¥12,692.45 |
| 500 | ¥49.34684 | ¥24,673.42 |
| 750 | ¥48.63413 | ¥36,475.60 |
| 1,250 | ¥47.84466 | ¥59,805.82 |
| 1,750 | ¥47.38322 | ¥82,920.64 |


