8-SOIC Package - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH730154/NOPB

DigiKey Part Number
296-46044-ND
Manufacturer
Manufacturer Product Number
LMH730154/NOPB
Description
EVAL BOARD FOR 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-SOIC Package - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Amplifier Type
Differential
Manufacturer
Texas Instruments
Utilized IC / Part
8-SOIC Package
Packaging
Bulk
Contents
Unpopulated (Bare) Board(s)
Part Status
Active
Base Product Number
Channels per IC
1 - Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.91000¥111.91
Manufacturers Standard Package