Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6724MA/NOPB

DigiKey Part Number
LMH6724MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6724MA/NOPB
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6724MA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1mA (x2 Channels)
Series
Current - Output / Channel
110 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
370 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.79000¥42.79
10¥32.53500¥325.35
95¥27.22421¥2,586.30
190¥26.15879¥4,970.17
285¥25.62523¥7,303.19
570¥24.84305¥14,160.54
1,045¥24.27309¥25,365.38
2,565¥23.58874¥60,505.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.