Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6657MF/NOPB

DigiKey Part Number
LMH6657MF/NOPBTR-ND - Tape & Reel (TR)
LMH6657MF/NOPBCT-ND - Cut Tape (CT)
LMH6657MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6657MF/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6657MF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
110 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
700V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
140 MHz
Package / Case
SC-74A, SOT-753
-3db Bandwidth
270 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,716
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.86000¥26.86
10¥20.10800¥201.08
25¥18.41080¥460.27
100¥16.54310¥1,654.31
250¥15.65280¥3,913.20
500¥15.36900¥7,684.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.67479¥14,674.79
2,000¥14.31135¥28,622.70
3,000¥14.12944¥42,388.32
5,000¥13.92773¥69,638.65
Manufacturers Standard Package