
LMH6655MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6655MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6655MA/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6655MA/NOPB Models |
Category | Current - Supply 4.5mA (x2 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 260 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2889ID | Texas Instruments | 181 | 296-22185-5-ND | ¥52.91000 | Similar |
| AD8056ARZ | Analog Devices Inc. | 137 | 505-AD8056ARZ-ND | ¥53.34000 | Similar |
| AD8056ARZ-REEL | Analog Devices Inc. | 4,810 | AD8056ARZ-REELCT-ND | ¥53.34000 | Similar |
| AD8056ARZ-REEL7 | Analog Devices Inc. | 1,402 | AD8056ARZ-REEL7CT-ND | ¥53.34000 | Similar |
| LT1816CS8#PBF | Analog Devices Inc. | 360 | LT1816CS8#PBF-ND | ¥43.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.14000 | ¥36.14 |
| 10 | ¥27.35700 | ¥273.57 |
| 95 | ¥22.83653 | ¥2,169.47 |
| 190 | ¥21.92853 | ¥4,166.42 |
| 285 | ¥21.47386 | ¥6,120.05 |
| 570 | ¥20.80716 | ¥11,860.08 |
| 1,045 | ¥20.32147 | ¥21,235.94 |
| 2,565 | ¥19.73834 | ¥50,628.84 |

