
LMH6645MAX/NOPB | |
|---|---|
DigiKey Part Number | LMH6645MAX/NOPBTR-ND - Tape & Reel (TR) LMH6645MAX/NOPBCT-ND - Cut Tape (CT) LMH6645MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6645MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6645MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 55 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.95219 | ¥29,880.47 |
| 5,000 | ¥11.70832 | ¥58,541.60 |
| 7,500 | ¥11.58620 | ¥86,896.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥17.07300 | ¥170.73 |
| 25 | ¥15.59960 | ¥389.99 |
| 100 | ¥13.97900 | ¥1,397.90 |
| 250 | ¥13.20616 | ¥3,301.54 |
| 500 | ¥12.87598 | ¥6,437.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥19.42800 | ¥194.28 |
| 25 | ¥17.78040 | ¥444.51 |
| 100 | ¥15.96650 | ¥1,596.65 |
| 250 | ¥15.10272 | ¥3,775.68 |
| 500 | ¥14.80730 | ¥7,403.65 |


