
LMH6628MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6628MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6628MA/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6628MA/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 550V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 300 MHz | Base Product Number |
Current - Input Bias 700 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.82000 | ¥52.82 |
| 10 | ¥40.44900 | ¥404.49 |
| 95 | ¥34.05095 | ¥3,234.84 |
| 190 | ¥32.76742 | ¥6,225.81 |
| 285 | ¥32.12407 | ¥9,155.36 |
| 570 | ¥31.18119 | ¥17,773.28 |
| 1,045 | ¥30.49425 | ¥31,866.49 |
| 2,565 | ¥29.66935 | ¥76,101.88 |

