
LMH6612MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-46310-2-ND - Tape & Reel (TR) 296-46310-1-ND - Cut Tape (CT) 296-46310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6612MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6612MAX/NOPB Models |
Category | Current - Input Bias 6.5 µA |
Mfr | Voltage - Input Offset 95 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 365 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6612MA/NOPB | Texas Instruments | 2 | LMH6612MA/NOPB-ND | ¥27.31000 | Parametric Equivalent |
| LTC6241HVCS8#TRPBF | Analog Devices Inc. | 6,264 | LTC6241HVCS8#TRPBFCT-ND | ¥61.20000 | Similar |
| LTC6241HVIS8#PBF | Analog Devices Inc. | 5,513 | 505-LTC6241HVIS8#PBF-ND | ¥67.32000 | Similar |
| OP262TRZ-EP | Analog Devices Inc. | 11 | OP262TRZ-EP-ND | ¥103.95000 | Similar |
| OP262TRZ-EP-R7 | Analog Devices Inc. | 103 | OP262TRZ-EP-R7CT-ND | ¥103.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.94500 | ¥159.45 |
| 25 | ¥14.56840 | ¥364.21 |
| 100 | ¥13.05670 | ¥1,305.67 |
| 250 | ¥12.33584 | ¥3,083.96 |
| 500 | ¥12.03318 | ¥6,016.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.08881 | ¥30,222.03 |
| 5,000 | ¥11.84268 | ¥59,213.40 |
| 7,500 | ¥11.71939 | ¥87,895.43 |






