Variable Gain Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6505MAX/NOPB

DigiKey Part Number
296-51332-2-ND - Tape & Reel (TR)
296-51332-1-ND - Cut Tape (CT)
296-51332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6505MAX/NOPB
Description
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6505MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
150 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
600 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.48000¥56.48
10¥43.50000¥435.00
25¥40.25520¥1,006.38
100¥36.85770¥3,685.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.19534¥82,988.35
Manufacturers Standard Package

Other Suppliers on DigiKey

691In Stock
Ships from Rochester Electronics, LLC