


LMH1218EVM | |
|---|---|
DigiKey Part Number | 296-42078-ND |
Manufacturer | |
Manufacturer Product Number | LMH1218EVM |
Description | EVAL BOARD FOR LMH1218 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH1218 - Cable Driver Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Cable Driver |
Manufacturer Texas Instruments | Utilized IC / Part LMH1218 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Video | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,859.01000 | ¥5,859.01 |


