


LMH0397RTVT | |
|---|---|
DigiKey Part Number | 296-46643-2-ND - Tape & Reel (TR) 296-46643-1-ND - Cut Tape (CT) 296-46643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0397RTVT |
Description | IC VIDEO RECLOCKER 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0397RTVT Models |
Category | Control Interface Serial, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 32-WQFN (5x5) |
Applications Professional Video | Base Product Number |
Standards AES10, DVB-ASI, SMPTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.52000 | ¥249.52 |
| 10 | ¥201.08100 | ¥2,010.81 |
| 25 | ¥188.97320 | ¥4,724.33 |
| 100 | ¥179.88060 | ¥17,988.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥169.32124 | ¥42,330.31 |
| 500 | ¥165.49802 | ¥82,749.01 |




