
LMH0318RTWR | |
|---|---|
DigiKey Part Number | 296-LMH0318RTWRTR-ND - Tape & Reel (TR) 296-LMH0318RTWRCT-ND - Cut Tape (CT) 296-LMH0318RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0318RTWR |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0318RTWR Models |
Category | Control Interface SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 24-WQFN (4x5) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, MADI, SMPTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.17000 | ¥216.17 |
| 10 | ¥173.84700 | ¥1,738.47 |
| 25 | ¥163.26800 | ¥4,081.70 |
| 100 | ¥151.64320 | ¥15,164.32 |
| 250 | ¥146.10228 | ¥36,525.57 |
| 500 | ¥142.76262 | ¥71,381.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥155.94508 | ¥467,835.24 |


