LME49720 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49720NABD

DigiKey Part Number
LME49720NABD-ND
Manufacturer
Manufacturer Product Number
LME49720NABD
Description
EVAL BOARD FOR LME49720
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LME49720 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LME49720NABD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
55MHz
Manufacturer
Texas Instruments
Current - Output / Channel
26mA
Packaging
Box
Current - Supply (Main IC)
10mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
±2.5V ~ 17V
Channels per IC
2 - Dual
Utilized IC / Part
LME49720
Amplifier Type
Audio
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
20V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package