



LME49600TSBD | |
|---|---|
DigiKey Part Number | 296-49226-ND |
Manufacturer | |
Manufacturer Product Number | LME49600TSBD |
Description | EVAL BOARD FOR LME49600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LME49600 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LME49600TSBD Models |
Category | Max Output Power x Channels @ Load 500mW x 1 @ 32Ohm |
Manufacturer Texas Instruments | Voltage - Supply ±2.5V ~ ±17V |
Packaging Box | Utilized IC / Part LME49600 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type Headphones, 2-Channel (Stereo) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,024.30000 | ¥1,024.30 |


