Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7211BIM5X/NOPB

DigiKey Part Number
LMC7211BIM5X/NOPBTR-ND - Tape & Reel (TR)
LMC7211BIM5X/NOPBCT-ND - Cut Tape (CT)
LMC7211BIM5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7211BIM5X/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7211BIM5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
14µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
10µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.04pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV7211IDBVRTexas Instruments8,528296-21869-1-ND¥9.43000Direct
TLV7211AIDBVRTexas Instruments1,963296-21866-1-ND¥12.16000Similar
LMC7211BIM5Texas Instruments2,603296-LMC7211BIM5CT-ND¥19.68000Parametric Equivalent
MCP6561RT-E/OTMicrochip Technology3,833MCP6561RT-E/OTCT-ND¥4.55000Similar
TS7211AILTSTMicroelectronics59,655497-3046-1-ND¥11.99000Similar
In-Stock: 9,838
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.88700¥78.87
25¥7.13720¥178.43
100¥6.30910¥630.91
250¥5.91388¥1,478.47
500¥5.67538¥2,837.69
1,000¥5.56133¥5,561.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.23700¥15,711.00
6,000¥5.11846¥30,710.76
9,000¥5.05906¥45,531.54
15,000¥4.99327¥74,899.05
Manufacturers Standard Package