MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC660CM/NOPB | |
|---|---|
DigiKey Part Number | LMC660CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC660CM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC660CM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC660CMX/NOPB | Texas Instruments | 752 | LMC660CMX/NOPBCT-ND | ¥19.60000 | MFR Recommended |
| TLC2274ACD | Texas Instruments | 2,107 | 296-1813-5-ND | ¥29.94000 | Similar |
| TLC2274ACDR | Texas Instruments | 63 | 296-1813-1-ND | ¥28.04000 | Similar |
| TLC2274AID | Texas Instruments | 55,937 | 296-1814-5-ND | ¥29.94000 | Similar |
| TLC2274AIDR | Texas Instruments | 2,107 | 296-26737-1-ND | ¥28.04000 | Similar |



