Direct

LMC6082IM | |
|---|---|
DigiKey Part Number | LMC6082IM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6082IM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6082IM Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082IM/NOPB | Texas Instruments | 517 | LMC6082IM/NOPB-ND | ¥42.76000 | Direct |
| TS912AIDT | STMicroelectronics | 7,388 | 497-2310-1-ND | ¥12.57000 | Similar |



