LMC6082AIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,587
Unit Price: ¥39.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 162
Unit Price: ¥39.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥20.89452
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: ¥37.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: ¥44.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,781
Unit Price: ¥43.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,406
Unit Price: ¥43.00000
Datasheet
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6082AIMX

DigiKey Part Number
LMC6082AIMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6082AIMX
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6082AIMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
150 µV
Current - Supply
1.1mA (x2 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types