
LMC6082AIM/NOPB | |
|---|---|
DigiKey Part Number | LMC6082AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6082AIM/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6082AIM/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082AIMX/NOPB | Texas Instruments | 3,028 | 296-35440-1-ND | ¥40.27000 | MFR Recommended |
| TLC2272ACD | Texas Instruments | 8,530 | 296-1303-5-ND | ¥26.88000 | Similar |
| TLC2272ACDR | Texas Instruments | 8,891 | 296-1303-1-ND | ¥26.59000 | Similar |
| TLC2272AID | Texas Instruments | 733 | 296-1304-5-ND | ¥29.10000 | Similar |
| TLC2272AIDR | Texas Instruments | 8,295 | 296-1304-1-ND | ¥24.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.57000 | ¥45.57 |
| 10 | ¥34.80000 | ¥348.00 |
| 95 | ¥29.24011 | ¥2,777.81 |
| 190 | ¥28.12363 | ¥5,343.49 |
| 285 | ¥27.56463 | ¥7,855.92 |
| 570 | ¥26.74502 | ¥15,244.66 |
| 1,045 | ¥26.14799 | ¥27,324.65 |

