Direct
MFR Recommended
Similar
Similar
Similar
Similar

LMC6062IM | |
|---|---|
DigiKey Part Number | 296-36378-5-ND |
Manufacturer | |
Manufacturer Product Number | LMC6062IM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6062IM Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.035V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6062IM/NOPB | Texas Instruments | 38 | LMC6062IM/NOPB-ND | ¥28.45000 | Direct |
| LMC6062IMX/NOPB | Texas Instruments | 4,050 | LMC6062IMX/NOPBCT-ND | ¥26.88000 | MFR Recommended |
| AD8662ARZ | Analog Devices Inc. | 0 | 505-AD8662ARZ-ND | ¥39.03000 | Similar |
| AD8662ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8662ARZ-REELTR-ND | ¥21.52230 | Similar |
| AD8662ARZ-REEL7 | Analog Devices Inc. | 1,024 | 505-AD8662ARZ-REEL7CT-ND | ¥39.03000 | Similar |



