
LMC6035IMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35460-2-ND - Tape & Reel (TR) 296-35460-1-ND - Cut Tape (CT) 296-35460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMMX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8662ARMZ | Analog Devices Inc. | 1 | 505-AD8662ARMZ-ND | ¥39.03000 | Similar |
| AD8662ARMZ-REEL | Analog Devices Inc. | 3,742 | AD8662ARMZ-REELCT-ND | ¥39.03000 | Similar |
| AD8667ARMZ | Analog Devices Inc. | 433 | AD8667ARMZ-ND | ¥47.14000 | Similar |
| AD8667ARMZ-REEL | Analog Devices Inc. | 12,329 | 505-AD8667ARMZ-REELCT-ND | ¥47.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.23200 | ¥132.32 |
| 25 | ¥12.06080 | ¥301.52 |
| 100 | ¥10.77500 | ¥1,077.50 |
| 250 | ¥10.16216 | ¥2,540.54 |
| 500 | ¥9.79266 | ¥4,896.33 |
| 1,000 | ¥9.48850 | ¥9,488.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥8.80455 | ¥30,815.93 |
| 7,000 | ¥8.63363 | ¥60,435.41 |

