
LMC6035IMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6035IMM/NOPBTR-ND - Tape & Reel (TR) LMC6035IMM/NOPBCT-ND - Cut Tape (CT) LMC6035IMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.36300 | ¥133.63 |
| 25 | ¥12.18600 | ¥304.65 |
| 100 | ¥10.89500 | ¥1,089.50 |
| 250 | ¥10.27892 | ¥2,569.73 |
| 500 | ¥9.90780 | ¥4,953.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.60224 | ¥9,602.24 |
| 2,000 | ¥9.35073 | ¥18,701.46 |
| 3,000 | ¥9.22477 | ¥27,674.31 |
| 5,000 | ¥9.08527 | ¥45,426.35 |
| 7,000 | ¥9.00365 | ¥63,025.55 |







