Parametric Equivalent

LM96194CISQ/NOPB | |
|---|---|
DigiKey Part Number | LM96194CISQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96194CISQ/NOPB |
Description | IC TRUTHERM HDWR MONITOR 48WQFN |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM96194CISQ/NOPB Models |
Category | Output Type 2-Wire SMBus |
Manufacturer Texas Instruments | Output Alarm Yes |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Hardware Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 48-WFQFN Exposed Pad |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 48-WQFN (7x7) |
Accuracy ±2.5°C | Base Product Number |
Topology ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM96194CISQX/NOPB | Texas Instruments | 0 | LM96194CISQX/NOPB-ND | ¥55.65542 | Parametric Equivalent |


