
LM833P | |
|---|---|
DigiKey Part Number | 296-27907-5-ND |
Manufacturer | |
Manufacturer Product Number | LM833P |
Description | IC AUDIO 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM833P Models |
Category | Current - Supply 2.05mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.15000 | ¥57.15 |
| 10 | ¥43.99600 | ¥439.96 |
| 50 | ¥38.72180 | ¥1,936.09 |
| 100 | ¥37.08850 | ¥3,708.85 |
| 250 | ¥35.36316 | ¥8,840.79 |
| 500 | ¥34.32380 | ¥17,161.90 |
| 1,000 | ¥33.46834 | ¥33,468.34 |
| 2,500 | ¥32.56520 | ¥81,413.00 |



